+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IDEAL-TEK | |
Type of tool | tweezers | |
Tip width | 3.3mm | |
Blade tip shape | flat | |
Tweezers length | 115mm | |
Material | polyamide with conductive fiber | |
Version | ESD | |
Resistance to | abrasion | |
Max ambient temperature | 130°C | |
Type of tweezers | straight |