+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7B.SA.0

Tweezers; 120mm; for precision works; Blade tip shape: sharp


Manufacturer: IDEAL-TEK

Manufacturer part number:
7B.SA.0
TME Symbol:
IDL-7B.SA.0

Specification

Manufacturer
IDEAL-TEK
Type of tool
tweezers
Tweezers length
120mm
Tools application
for precision works
Blade tip shape
sharp
Type of tweezers
curved
Gross weight23.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Tweezers IDEAL-TEK,
*
7B.SA.0
8 in TME stock
Net price for quantities from 1 pcs - 31.12 USDGross price for quantities from 1 pcs - 31.12 USD
Net price for quantities from 3 pcs - 30.21 USDGross price for quantities from 3 pcs - 30.21 USD
Net price for quantities from 12 pcs - 25.64 USDGross price for quantities from 12 pcs - 25.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.