+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AA.SA.6

Tweezers; 130mm; for precision works; max.925°C


Manufacturer: IDEAL-TEK

Manufacturer part number:
AA.SA.6
TME Symbol:
IDL-AA.SA.6

Specification

Manufacturer
IDEAL-TEK
Type of tool
tweezers
Tweezers length
130mm
Tools application
for precision works
Resistance to
corrosion, most of acids, most of chemical compounds
Operating temperature
max. 925°C
Type of tweezers
straight
Tweezers features
  • non-magnetic
  • precision
  • smooth gripping surfaces
Gross weight26.98 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Tweezers IDEAL-TEK,
*
AA.SA.6
25 in TME stock
Net price for quantities from 1 pcs - 15.66 USDGross price for quantities from 1 pcs - 15.66 USD
Net price for quantities from 3 pcs - 13.98 USDGross price for quantities from 3 pcs - 13.98 USD
Net price for quantities from 5 pcs - 13.06 USDGross price for quantities from 5 pcs - 13.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs