+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRBGESD

Precision oiler-set; polyamide; 68mm; ESD; black,red,blue,green


Manufacturer: IDEAL-TEK

Manufacturer part number:
BRBGESD
TME Symbol:
IDL-BRBGESD

Specification

Manufacturer
IDEAL-TEK
Type of tool
precision oiler - set
Material
polyamide
Length
68mm
Version
ESD
Colour
black, blue, green, red
Quantity in set/package
4pcs.
Gross weight7.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Automotive Tools - Others IDEAL-TEK,
*
BRBGESD
2 in TME stock
Net price for quantities from 1 set - 14.44 USDGross price for quantities from 1 set - 14.44 USD
Net price for quantities from 3 set - 14.18 USDGross price for quantities from 3 set - 14.18 USD
Net price for quantities from 12 set - 11.88 USDGross price for quantities from 12 set - 11.88 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.