+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX9180

Pliers; side,cutting,miniature; ESD; 150mm

Manufacturer: IDEAL-TEK

Manufacturer part number:
EX9180
TME Symbol:
IDL-EX9180

Specification

Manufacturer
IDEAL-TEK
Type of tool
pliers
Kind of pliers
cutting, miniature, side
Version
ESD
A dimension
150mm
B dimension
21.5mm
C dimension
12.7mm
D dimension
5.8mm
Pliers length
150mm
Jaws shape
Gross weight105.97 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers IDEAL-TEK,
*
EX9180
8 in TME stock
Net price for quantities from 1 pcs - 38.01 USDGross price for quantities from 1 pcs - 38.01 USD
Net price for quantities from 3 pcs - 33.54 USDGross price for quantities from 3 pcs - 33.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.