+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REDESD

Precision oiler; polyamide; L: 68mm; ESD; Ø: 0.7mm; red


Manufacturer: IDEAL-TEK

Manufacturer part number:
REDESD
TME Symbol:
IDL-REDESD

Specification

Manufacturer
IDEAL-TEK
Type of tool
precision oiler
Material
polyamide
Length
68mm
Version
ESD
Diameter
0.7mm
Colour
red
Gross weight1.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Automotive Tools - Others IDEAL-TEK,
*
REDESD
7 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 3 pcs - 3.59 USDGross price for quantities from 3 pcs - 3.59 USD
Net price for quantities from 12 pcs - 3.02 USDGross price for quantities from 12 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 12 pcs