+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IEC-C-3

Connector: AC supply; socket; male; 10A; 250VAC; C14 (E); IEC 60320

Manufacturer: ADAM TECH

Manufacturer part number:
IEC-C-3
TME Symbol:
IEC-C-3

Specification

Manufacturer
ADAM TECH
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
250V AC
Connector variant
C14 (E)
Standard
IEC 60320
Mechanical mounting
for panel mounting, snap fastener
Electrical mounting
soldering
Gross weight7.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IEC 60320 connectors ADAM TECH,
*
IEC-C-3
534 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 20 pcs - 0.69 USDGross price for quantities from 20 pcs - 0.69 USD
Net price for quantities from 110 pcs - 0.62 USDGross price for quantities from 110 pcs - 0.62 USD
Net price for quantities from 330 pcs - 0.54 USDGross price for quantities from 330 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 110 pcs