+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IEC-D-S3-150

Connector: AC supply; socket; female; 10A; 250VAC; C13 (F),triple


Manufacturer: ADAM TECH

Manufacturer part number:
IEC-D-S3-150
TME Symbol:
IEC-D-S3-150

Specification

Manufacturer
ADAM TECH
Type of connector
AC supply
Connector
socket
Kind of connector
female
Current rating
10A
Rated voltage
250V AC
Standard
IEC 60320
Mechanical mounting
for panel mounting, snap fastener
Electrical mounting
soldering
Connector variant
  • C13 (F)
  • triple
Gross weight38.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IEC 60320 connectors ADAM TECH,
*
IEC-D-S3-150
86 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 25 pcs - 1.40 USDGross price for quantities from 25 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts