+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IEC-G-2

Connector: AC supply; socket; male; 10A; C14 (E); IEC 60320; 5x20mm


Manufacturer: ADAM TECH

Manufacturer part number:
IEC-G-2
TME Symbol:
IEC-G-2

Specification

Manufacturer
ADAM TECH
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
10A
Connector variant
C14 (E)
Standard
IEC 60320
Mechanical mounting
for panel mounting, snap fastener
Electrical mounting
6.3mm connectors
Design
fuse x1
Fuse size
5x20mm
Trade name
power entry module, power module
Caution!
  • fuses not included
Gross weight15.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IEC 60320 connectors ADAM TECH,
*
IEC-G-2
58 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs