+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IG17X1000S4I

PIN IR photodiode; TO46; THT; 1550nm; 500÷1700nm; 1nA; 0.73V


Manufacturer: Laser Components

Manufacturer part number:
IG17X1000S4I
TME Symbol:
IG17X1000S4I

Specification

Manufacturer
Laser Components
Type of photoelement
PIN IR photodiode
Case
TO46
Mounting
THT
Wavelength of peak sensitivity
1550nm
Wavelength
500...1700nm
Dark current
1nA
Operating voltage
0.73V
Application
FTIR & NIR spectroscopy, laser monitoring, non-contact temperature measurement, sorting applications, spectrophotometry, tunable diode laser spectroscopy
Operating temperature
-40...85°C
Storage temperature
-60...125°C
Diameter
1mm
Gross weight0.287 g
See other products in this category: Photodiodes Laser Components,
*
IG17X1000S4I
20 in TME stock
Net price for quantities from 1 pcs - 54.38 USDGross price for quantities from 1 pcs - 54.38 USD
Net price for quantities from 3 pcs - 52.41 USDGross price for quantities from 3 pcs - 52.41 USD
Net price for quantities from 10 pcs - 50.56 USDGross price for quantities from 10 pcs - 50.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs