+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | Laser Components | |
Type of photoelement | PIN IR photodiode | |
Case | TO46 | |
Mounting | THT | |
Wavelength of peak sensitivity | 1550nm | |
Wavelength | 500...1700nm | |
Dark current | 2nA | |
Operating voltage | 0.73V | |
Application | FTIR & NIR spectroscopy, laser monitoring, non-contact temperature measurement, sorting applications, spectrophotometry, tunable diode laser spectroscopy | |
Operating temperature | -40...85°C | |
Storage temperature | -55...125°C | |
Diameter | 1.3mm |