+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IG17X250S4I

PIN IR photodiode; TO46; THT; 1550nm; 500÷1700nm; 0.1nA; 0.73V


Manufacturer: Laser Components

Manufacturer part number:
IG17X250S4I
TME Symbol:
IG17X250S4I

Specification

Manufacturer
Laser Components
Type of photoelement
PIN IR photodiode
Case
TO46
Mounting
THT
Wavelength of peak sensitivity
1550nm
Wavelength
500...1700nm
Dark current
0.1nA
Operating voltage
0.73V
Application
FTIR & NIR spectroscopy, laser monitoring, non-contact temperature measurement, sorting applications, spectrophotometry, tunable diode laser spectroscopy
Operating temperature
-40...85°C
Storage temperature
-55...125°C
Diameter
0.25mm
Gross weight0.33 g
See other products in this category: Photodiodes Laser Components,
*
IG17X250S4I
5 in TME stock
Net price for quantities from 1 pcs - 34.14 USDGross price for quantities from 1 pcs - 34.14 USD
Net price for quantities from 3 pcs - 29.62 USDGross price for quantities from 3 pcs - 29.62 USD
Net price for quantities from 10 pcs - 28.69 USDGross price for quantities from 10 pcs - 28.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 10 pcs