+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IG22X250S4I

PIN IR photodiode; TO46; THT; 1950nm; 500÷2200nm; 0.05nA; 0.56V


Manufacturer: Laser Components

Manufacturer part number:
IG22X250S4I
TME Symbol:
IG22X250S4I

Specification

Manufacturer
Laser Components
Type of photoelement
PIN IR photodiode
Case
TO46
Mounting
THT
Wavelength of peak sensitivity
1950nm
Wavelength
500...2200nm
Dark current
50pA
Operating voltage
0.56V
Application
FTIR & NIR spectroscopy, laser monitoring, non-contact temperature measurement, sorting applications, spectrophotometry, tunable diode laser spectroscopy
Operating temperature
-40...85°C
Storage temperature
-55...125°C
Diameter
0.25mm
Gross weight0.34 g
See other products in this category: Photodiodes Laser Components,
*
IG22X250S4I
4 in TME stock
Net price for quantities from 1 pcs - 56.13 USDGross price for quantities from 1 pcs - 56.13 USD
Net price for quantities from 3 pcs - 54.03 USDGross price for quantities from 3 pcs - 54.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.