+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IG26X1000S4I

PIN photodiode; TO46; THT; 2.25um; 500÷2600nm; 7.5uA; 0.48V


Manufacturer: Laser Components

Manufacturer part number:
IG26X1000S4I
TME Symbol:
IG26X1000S4I

Specification

Manufacturer
Laser Components
Type of photoelement
PIN photodiode
Case
TO46
Mounting
THT
Wavelength of peak sensitivity
2.25µm
Wavelength
500...2600nm
Dark current
7.5µA
Operating voltage
0.48V
Application
for temperature and humidity sensors, laser monitoring, non-contact temperature measurement, spectrophotometry
Operating temperature
-40...85°C
Storage temperature
-55...125°C
Diameter
1mm
Gross weight104.49 g
Certificates
See other products in this category: Photodiodes Laser Components,
*
IG26X1000S4I
2 in TME stock
Net price for quantities from 1 pcs - 235.22 USDGross price for quantities from 1 pcs - 235.22 USD
Net price for quantities from 3 pcs - 225.91 USDGross price for quantities from 3 pcs - 225.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.