+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IG26X250S4I

PIN photodiode; TO46; THT; 2.25um; 500÷2600nm; 2uA; 0.48V; Ø: 250um

NEW

Manufacturer: Laser Components

Manufacturer part number:
IG26X250S4I
TME Symbol:
IG26X250S4I

Specification

Manufacturer
Laser Components
Type of photoelement
PIN photodiode
Case
TO46
Mounting
THT
Wavelength of peak sensitivity
2.25µm
Wavelength
500...2600nm
Dark current
2µA
Operating voltage
0.48V
Application
for temperature and humidity sensors, laser monitoring, non-contact temperature measurement, spectrophotometry
Operating temperature
-40...85°C
Storage temperature
-55...125°C
Diameter
0.25mm
Gross weight45.79 g
Certificates
See other products in this category: Photodiodes Laser Components,
*
IG26X250S4I
0 in TME stock
Net price for quantities from 1 pcs - 56.01 USDGross price for quantities from 1 pcs - 56.01 USD
Net price for quantities from 3 pcs - 53.92 USDGross price for quantities from 3 pcs - 53.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.