+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IHLP2525AHER1R0M01

Inductor: wire; SMD; 1uH; 7A; R: 17.5mΩ; ±20%; IHLP; 6.47x6.47x1.8mm

Manufacturer: VISHAY

Manufacturer part number:
IHLP2525AHER1R0M01
TME Symbol:
IHLP2525AHER1R0M01

Specification

Manufacturer
VISHAY
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
7A
Resistance
17.5mΩ
Tolerance
±20%
Manufacturer series
IHLP
Body dimensions
6.47x6.47x1.8mm
Operating temperature
-55...125°C
Inductor features
  • high current
  • low DCR/uH value
  • shielded
  • very low buzz noise
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Inductors VISHAY,
See other products from this series.:
*
IHLP2525AHER1R0M01
0 in TME stock
Net price for quantities from 2000 pcs - 0.79 USDGross price for quantities from 2000 pcs - 0.79 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.