+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IHLP5050CEER1R5M01

Inductor: wire; SMD; 1.5uH; 19A; R: 5.1mΩ; ±20%; IHLP; -55÷125°C


Manufacturer: VISHAY

Manufacturer part number:
IHLP5050CEER1R5M01
TME Symbol:
IHLP5050CEER1R5M01

Specification

Manufacturer
VISHAY
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
19A
Resistance
5.1mΩ
Tolerance
±20%
Manufacturer series
IHLP
Body dimensions
12.9x12.9x3.5mm
Operating temperature
-55...125°C
Inductor features
  • high current
  • low DCR/uH value
  • shielded
  • very low buzz noise
Gross weight3.752 g
Certificates

WATCH VIDEO

See other products in this category: Inductors VISHAY,
See other products from this series.:
*
IHLP5050CEER1R5M01
489 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 1500 pcs - 0.60 USDGross price for quantities from 1500 pcs - 0.60 USD
Net price for quantities from 2000 pcs - 0.58 USDGross price for quantities from 2000 pcs - 0.58 USD
Net price for quantities from 2500 pcs - 0.57 USDGross price for quantities from 2500 pcs - 0.57 USD
Net price for quantities from 3500 pcs - 0.55 USDGross price for quantities from 3500 pcs - 0.55 USD
Net price for quantities from 5000 pcs - 0.53 USDGross price for quantities from 5000 pcs - 0.53 USD
Net price for quantities from 7500 pcs - 0.52 USDGross price for quantities from 7500 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs