+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of enclosure | for remote controller | |
Switch standard | 22mm | |
IP rating | IP65 | |
Dimension X | 92mm | |
Dimension Y | 205mm | |
Dimension Z | 86mm | |
Enclosure material | aluminium | |
Enclosure description | gland | |
Number of holes | 6 | |
Operating temperature | -20...80°C | |
Gland thread | M25 | |
Trade name | punched enclosure | |
Application | control cassette |