+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2P 0909.01

Enclosure: for remote controller; 22mm; IP65; X: 92mm; Y: 92mm


Manufacturer: ILME

Manufacturer part number:
A2P 0909.01
TME Symbol:
ILME-A2P0909.01

Specification

Manufacturer
ILME
Type of enclosure
for remote controller
Switch standard
22mm
IP rating
IP65
Dimension X
92mm
Dimension Y
92mm
Dimension Z
86mm
Enclosure material
aluminium
Number of holes
1
Operating temperature
-20...80°C
Trade name
punched enclosure
Application
control cassette
Gross weight471.07 g
Certificates
See other products in this category: Remote Control Enclosures ILME,
*
A2P 0909.01
7 in TME stock
Net price for quantities from 1 pcs - 28.93 USDGross price for quantities from 1 pcs - 28.93 USD
Net price for quantities from 12 pcs - 26.31 USDGross price for quantities from 12 pcs - 26.31 USD
Net price for quantities from 36 pcs - 24.55 USDGross price for quantities from 36 pcs - 24.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.