+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP 0915

Enclosure: multipurpose; X: 92mm; Y: 152mm; Z: 86mm; aluminium; IP65


Manufacturer: ILME

Manufacturer part number:
AP 0915
TME Symbol:
ILME-AP0915

Specification

Manufacturer
ILME
Type of enclosure
multipurpose
Dimension X
92mm
Dimension Y
152mm
Dimension Z
86mm
Enclosure material
aluminium
Body colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Gross weight658.6 g
Certificates
See other products in this category: Multipurpose Enclosures ILME,
*
AP 0915
3 in TME stock
Net price for quantities from 1 pcs - 40.70 USDGross price for quantities from 1 pcs - 40.70 USD
Net price for quantities from 8 pcs - 37.00 USDGross price for quantities from 8 pcs - 37.00 USD
Net price for quantities from 24 pcs - 34.53 USDGross price for quantities from 24 pcs - 34.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.