+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP 1520

Enclosure: multipurpose; X: 152mm; Y: 205mm; Z: 102mm; aluminium


Manufacturer: ILME

Manufacturer part number:
AP 1520
TME Symbol:
ILME-AP1520

Specification

Manufacturer
ILME
Type of enclosure
multipurpose
Dimension X
152mm
Dimension Y
205mm
Dimension Z
102mm
Enclosure material
aluminium
Body colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Gross weight1.2244 kg
Certificates
See other products in this category: Multipurpose Enclosures ILME,
*
AP 1520
8 in TME stock
Net price for quantities from 1 pcs - 66.00 USDGross price for quantities from 1 pcs - 66.00 USD
Net price for quantities from 4 pcs - 60.00 USDGross price for quantities from 4 pcs - 60.00 USD
Net price for quantities from 12 pcs - 56.00 USDGross price for quantities from 12 pcs - 56.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.