+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP 2320

Enclosure: multipurpose; X: 205mm; Y: 230mm; Z: 102mm; aluminium


Manufacturer: ILME

Manufacturer part number:
AP 2320
TME Symbol:
ILME-AP2320

Specification

Manufacturer
ILME
Type of enclosure
multipurpose
Dimension X
205mm
Dimension Y
230mm
Dimension Z
102mm
Enclosure material
aluminium
Body colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Gross weight1.7474 kg
Certificates
See other products in this category: Multipurpose Enclosures ILME,
*
AP 2320
1 in TME stock
Net price for quantities from 1 pcs - 84.02 USDGross price for quantities from 1 pcs - 84.02 USD
Net price for quantities from 2 pcs - 76.38 USDGross price for quantities from 2 pcs - 76.38 USD
Net price for quantities from 6 pcs - 71.29 USDGross price for quantities from 6 pcs - 71.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.