+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of enclosure | multipurpose | |
Dimension X | 115mm | |
Dimension Y | 140mm | |
Dimension Z | 61mm | |
Version | with fixing lugs | |
Enclosure material | aluminium | |
Body colour | grey | |
IP rating | IP66, IP67 | |
Operating temperature | -40...110°C |