+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APW 14

Enclosure: multipurpose; X: 168mm; Y: 192mm; Z: 80mm; aluminium


Manufacturer: ILME

Manufacturer part number:
APW 14
TME Symbol:
ILME-APW14

Specification

Manufacturer
ILME
Type of enclosure
multipurpose
Dimension X
168mm
Dimension Y
192mm
Dimension Z
80mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
black
IP rating
IP66, IP67
Operating temperature
-50...180°C
Gross weight809.9 g
Certificates

WATCH VIDEO

See other products in this category: Multipurpose Enclosures ILME,
*
APW 14
13 in TME stock
Net price for quantities from 1 pcs - 53.57 USDGross price for quantities from 1 pcs - 53.57 USD
Net price for quantities from 20 pcs - 48.69 USDGross price for quantities from 20 pcs - 48.69 USD
Net price for quantities from 60 pcs - 45.45 USDGross price for quantities from 60 pcs - 45.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.