+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APW 19

Enclosure: multipurpose; X: 217mm; Y: 253mm; Z: 93mm; aluminium


Manufacturer: ILME

Manufacturer part number:
APW 19
TME Symbol:
ILME-APW19

Specification

Manufacturer
ILME
Type of enclosure
multipurpose
Dimension X
217mm
Dimension Y
253mm
Dimension Z
93mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
black
IP rating
IP66, IP67
Operating temperature
-50...180°C
Gross weight1.3785 kg
Certificates
See other products in this category: Multipurpose Enclosures ILME,
*
APW 19
6 in TME stock
Net price for quantities from 1 pcs - 79.24 USDGross price for quantities from 1 pcs - 79.24 USD
Net price for quantities from 8 pcs - 72.03 USDGross price for quantities from 8 pcs - 72.03 USD
Net price for quantities from 24 pcs - 67.23 USDGross price for quantities from 24 pcs - 67.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs