+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APW 20

Enclosure: multipurpose; X: 214mm; Y: 264mm; Z: 122mm; aluminium


Manufacturer: ILME

Manufacturer part number:
APW 20
TME Symbol:
ILME-APW20

Specification

Manufacturer
ILME
Type of enclosure
multipurpose
Dimension X
214mm
Dimension Y
264mm
Dimension Z
122mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
black
IP rating
IP66, IP67
Operating temperature
-50...180°C
Gross weight2.5453 kg
Certificates
See other products in this category: Multipurpose Enclosures ILME,
*
APW 20
6 in TME stock
Net price for quantities from 1 pcs - 116.65 USDGross price for quantities from 1 pcs - 116.65 USD
Net price for quantities from 6 pcs - 106.05 USDGross price for quantities from 6 pcs - 106.05 USD
Net price for quantities from 18 pcs - 98.98 USDGross price for quantities from 18 pcs - 98.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.