+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of cable accessories | stopper | |
Gland thread | PG36 | |
Body material | polyamide | |
Body colour | light grey | |
Version | with seal | |
Kind of thread | PG | |
Kit contents | O-ring gasket |