+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS C11PH

Cable gland; with long thread; PG11; brass

Manufacturer: ILME

Manufacturer part number:
AS C11PH
TME Symbol:
ILME-ASC11PH

Specification

Manufacturer
ILME
Type of cable accessories
cable gland
Cable gland version
with long thread
Gland thread
PG11
Body material
brass
Thread length
15mm
Kind of thread
PG
Plating material
nickel
Gross weight32.93 g
Certificates
See other products in this category: Glands ILME,
*
AS C11PH
0 in TME stock
Net price for quantities from 1 pcs - 7.16 USDGross price for quantities from 1 pcs - 7.16 USD
Net price for quantities from 10 pcs - 6.52 USDGross price for quantities from 10 pcs - 6.52 USD
Net price for quantities from 30 pcs - 6.07 USDGross price for quantities from 30 pcs - 6.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs