+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS C29P

Cable gland; PG29; brass


Manufacturer: ILME

Manufacturer part number:
AS C29P
TME Symbol:
ILME-ASC29P

Specification

Manufacturer
ILME
Type of cable accessories
cable gland
Gland thread
PG29
Body material
brass
Thread length
15mm
Kind of thread
PG
Plating material
nickel
Gross weight143.35 g
Certificates
See other products in this category: Glands ILME,
*
AS C29P
8 in TME stock
Net price for quantities from 1 pcs - 16.08 USDGross price for quantities from 1 pcs - 16.08 USD
Net price for quantities from 10 pcs - 14.61 USDGross price for quantities from 10 pcs - 14.61 USD
Net price for quantities from 30 pcs - 13.75 USDGross price for quantities from 30 pcs - 13.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs