+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IM/013/1/C1/P

Safety sign; regulatory; PVC; W: 200mm; H: 300mm


Manufacturer: ANRO

Manufacturer part number:
IM/013/1/C1/P
TME Symbol:
IM/013/1/C1/P

Specification

Manufacturer
ANRO
Type of OSH component
safety sign
Kind of sign
regulatory
Material
PVC
Width
200mm
Height
300mm
Conform to the norm
PN EN ISO 7010:2012
Gross weight42.54 g

WATCH VIDEO

See other products in this category: Safety Signs ANRO,
*
IM/013/1/C1/P
50 in TME stock
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs