+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

IME2S12-08N4DC0

Safety switch: inductive; IP67; Electr.connect: M12; 24VDC; 8mm


Manufacturer: SICK

Manufacturer part number:
IME2S12-08N4DC0

Alternative designations: 1091948

TME Symbol:
IME2S12-08N4DC0

Specification

Manufacturer
SICK
Type of safety switch
inductive
IP rating
IP67
Electrical connection
M12
Body material
nickel plated brass
Operating temperature
-25...70°C
Range
8mm
Safety outputs
2
Switch housing
M12
Supply voltage
  • 24V DC
Gross weight46.99 g
Certificates
See other products in this category: Standard Safety Switches SICK,
*
IME2S12-08N4DC0
0 in TME stock
Net price for quantities from 1 pcs - 132.06 USDGross price for quantities from 1 pcs - 132.06 USD
Net price for quantities from 5 pcs - 122.63 USDGross price for quantities from 5 pcs - 122.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.