+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN-C33BTLY

Power LED; yellow; 60°; 350mA; λd: 585÷595nm; 50÷70lm; SMD

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-C33BTLY
TME Symbol:
IN-C33BTLY

Specification

Manufacturer
Inolux
Type of diode
power LED
LED colour
yellow
Viewing angle
60°
LED current
350mA
Wavelength
585...595nm
Luminosity
50...70lm
Dimensions
3.5x3.5x2.8mm
Mounting
SMD
Front
convex
Operating voltage
1.8...2.6V DC
Case - mm
3535
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter Inolux,
*
IN-C33BTLY
0 in TME stock
Net price for quantities from 1000 pcs - 1.08 USDGross price for quantities from 1000 pcs - 1.08 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.