+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN-C33CTLRB

Power LED; royal blue; 120°; 350mA; λd: 450÷460nm; 15÷30lm; SMD

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-C33CTLRB
TME Symbol:
IN-C33CTLRB

Specification

Manufacturer
Inolux
Type of diode
power LED
LED colour
royal blue
Viewing angle
120°
LED current
350mA
Wavelength
450...460nm
Luminosity
15...30lm
Dimensions
3.5x3.5x2mm
Mounting
SMD
Front
convex
Operating voltage
2.8...3.6V DC
Case - mm
3535
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter Inolux,
*
IN-C33CTLRB
0 in TME stock
Net price for quantities from 1000 pcs - 0.99 USDGross price for quantities from 1000 pcs - 0.99 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.