+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | IR transmitter | |
Wavelength | 840...860nm | |
LED lens | transparent | |
Radiant power | 900mW...1.3W | |
Viewing angle | 120° | |
Operating voltage | 2.8...3.8V DC | |
Mounting | SMD | |
Dimensions | 3.5x3.5x2mm | |
LED current | 1A | |
Front | convex | |
Case - mm | 3535 |