+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | Inolux | |
Type of diode | power LED | |
LED colour | blue | |
Viewing angle | 90° | |
LED current | 350mA | |
Wavelength | 460...470nm | |
Luminosity | 15...30lm | |
Dimensions | 3.5x3.5x2.34mm | |
Mounting | SMD | |
Front | convex | |
Operating voltage | 2.8...3.6V DC | |
Case - mm | 3535 |