+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | power LED | |
LED colour | red | |
Viewing angle | 90° | |
LED current | 350mA | |
Wavelength | 620...630nm | |
Luminosity | 40...60lm | |
Dimensions | 3.5x3.5x2.34mm | |
Mounting | SMD | |
Front | convex | |
Operating voltage | 1.8...2.6V DC | |
Case - mm | 3535 |