+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN-C35PUDTDU1

LED; UV-C; Case (mm): 3535; 125°; 20mA; λd: 270÷285nm; SMD; 5.5÷8VDC

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-C35PUDTDU1
TME Symbol:
IN-C35PUDTDU1

Specification

Manufacturer
Inolux
Type of diode
LED
LED colour
UV-C
Case - mm
3535
Viewing angle
125°
LED current
20mA
Wavelength
270...285nm
Mounting
SMD
Dimensions
3.45x3.45x1.65mm
Radiant power
1.5...3mW
Operating temperature
-10...50°C
Front
flat
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Supply voltage
  • 5.5...8V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs Inolux,
*
IN-C35PUDTDU1
0 in TME stock
Net price for quantities from 1000 pcs - 4.34 USDGross price for quantities from 1000 pcs - 4.34 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.