+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN-C40PUBTKU1

LED; UV-C; Case (mm): 4040; 60°; 150mA; λd: 270÷285nm; SMD; 5÷9VDC

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-C40PUBTKU1
TME Symbol:
IN-C40PUBTKU1

Specification

Manufacturer
Inolux
Type of diode
LED
LED colour
UV-C
Case - mm
4040
Viewing angle
60°
LED current
150mA
Wavelength
270...285nm
Mounting
SMD
Dimensions
3.9x3.9x2.6mm
Radiant power
8...16mW
Front
convex
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Supply voltage
  • 5...9V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs Inolux,
*
IN-C40PUBTKU1
0 in TME stock
Net price for quantities from 500 pcs - 12.20 USDGross price for quantities from 500 pcs - 12.20 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.