+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | LED | |
LED colour | UV-C | |
Case - mm | 4545 | |
Viewing angle | 120° | |
LED current | 150mA | |
Wavelength | 270...280nm | |
Mounting | SMD | |
Dimensions | 4.4x4.4x1.59mm | |
Radiant power | 20mW | |
Operating temperature | -10...60°C | |
Front | flat |