+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | LED | |
LED colour | white | |
Mounting | SMD | |
Case | PLCC | |
Case - mm | 2812 | |
Luminosity | 1520...2125mcd | |
Viewing angle | 110° | |
LED current | 20mA | |
Dimensions | 2.8x1.8x0.8mm | |
LED lens | transparent | |
Front | flat | |
Operating voltage | 2.9...3.7V DC | |
Operating temperature | -40...85°C | |
Chromatic coordinates | x: 0.285; y: 0.27 | |
LED version | angular |