+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | IR transmitter | |
Case | 0.8T, PLCC2 | |
Wavelength | 940nm | |
Viewing angle | 120° | |
Operating voltage | 1.3...2.1V DC | |
Wavelength of peak sensitivity | 940nm | |
Mounting | SMD | |
Dimensions | 2.8x0.8x1.2mm | |
LED current | 100mA | |
LED version | angular | |
Front | flat | |
radiant intensity | 12.5mW/sr | |
Maximum power | 210mW |