+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case | PLCC4 | |
Case - mm | 3631 | |
Luminosity | 6600...19000mcd | |
Operating voltage | 2.4...3.6V DC | |
Dimensions | 3.6x3.1x3.5mm | |
Viewing angle | 30° | |
LED current | 30mA | |
Wavelength | 515...530nm | |
LED lens | transparent | |
Front | convex | |
Operating temperature | -40...100°C |