+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN-P416ASUW

LED; white; SMD; 3020mcd; 120°; 20mA; Front: convex; 2.9÷3.4VDC


Manufacturer: Inolux

Manufacturer part number:
IN-P416ASUW
TME Symbol:
IN-P416ASUW

Specification

Manufacturer
Inolux
Type of diode
LED
LED colour
white
Mounting
SMD
Luminosity
3020mcd
Viewing angle
120°
LED current
20mA
Dimensions
3.8x1x0.6mm
Front
convex
Operating voltage
2.9...3.4V DC
Power
105mW
Operating temperature
-40...85°C
Chromatic coordinates
x: 0.288; y: 0.272
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs Inolux,
*
IN-P416ASUW
0 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 4000 pcs - 0.10 USDGross price for quantities from 4000 pcs - 0.10 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 8000 pcs - 0.09 USDGross price for quantities from 8000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.