+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | programmable LED | |
LED colour | RGB | |
Mounting | SMD | |
Case | PLCC4 | |
Case - mm | 3535 | |
Operating voltage | 4.5...5.5V DC | |
Dimensions | 3.5x3.5x1.95mm | |
LED current | 12mA | |
Wavelength | 460...470nm, 515...530nm, 620...630nm | |
LED version | tricolour | |
Luminosity of red colour | 400...700mcd | |
Luminosity of blue colour | 300...500mcd | |
Luminosity of green colour | 1000...1500mcd | |
Front | flat | |
Operating temperature | -45...85°C | |
Refresh rate | 800kHz |