+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN-PI55TATPRPGPB

Programmable LED; RGB; SMD; PLCC4; 4.5÷5.5VDC; 5x5x1.6mm; 12mA


Manufacturer: Inolux

Manufacturer part number:
IN-PI55TATPRPGPB
TME Symbol:
IN-PI55TATPRPGPB

Specification

Manufacturer
Inolux
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case
PLCC4
Case - mm
5050
Operating voltage
4.5...5.5V DC
Dimensions
5x5x1.6mm
LED current
12mA
Wavelength
460...475nm, 515...530nm, 620...630nm
LED version
tricolour
Luminosity of red colour
700...1000mcd
Luminosity of blue colour
700...1000mcd
Luminosity of green colour
1500...2200mcd
Front
flat
Operating temperature
-45...85°C
Refresh rate
800kHz
Gross weight0.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs Inolux,
*
IN-PI55TATPRPGPB
39630 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs