+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case - mm | 3010 | |
Luminosity | 560mcd | |
Operating voltage | 2.8...3.6V DC | |
Dimensions | 3x1x2.1mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 520nm | |
LED lens | transparent | |
LED version | angular | |
Front | convex | |
Operating temperature | -30...85°C |