+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN-S121ASUW

LED; white; SMD; 560mcd; 120°; 20mA; Lens: transparent; Front: convex

Manufacturer: Inolux

Manufacturer part number:
IN-S121ASUW
TME Symbol:
IN-S121ASUW

Specification

Manufacturer
Inolux
Type of diode
LED
LED colour
white
Mounting
SMD
Case - inch
1208
Luminosity
560mcd
Viewing angle
120°
LED current
20mA
Dimensions
3x2.1x1mm
LED lens
transparent
Front
convex
Operating voltage
3.2V DC
Power
75mW
Operating temperature
-30...85°C
Chromatic coordinates
x: 0.27; y: 0.26
LED version
angular
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs Inolux,
*
IN-S121ASUW
1487 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs