+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN-S121ASYG

LED; yellow green; SMD; 40mcd; 1.8÷2.6VDC; 3x1x2.1mm; 120°; 20mA

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-S121ASYG
TME Symbol:
IN-S121ASYG

Specification

Manufacturer
Inolux
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - mm
3010
Luminosity
40mcd
Operating voltage
1.8...2.6V DC
Dimensions
3x1x2.1mm
Viewing angle
120°
LED current
20mA
Wavelength
572nm
LED lens
transparent
LED version
angular
Front
convex
Operating temperature
-30...85°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs Inolux,
*
IN-S121ASYG
0 in TME stock
Net price for quantities from 1 pcs - 0.07 USDGross price for quantities from 1 pcs - 0.07 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1500 pcs - 0.05 USDGross price for quantities from 1500 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.