+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case - inch | 1204 | |
Luminosity | 1440mcd | |
Operating voltage | 3.3...3.9V DC | |
Dimensions | 3.2x1.6x1.85mm | |
Viewing angle | 20° | |
LED current | 20mA | |
Wavelength | 525nm | |
LED lens | transparent | |
LED version | reverse mount | |
Power | 78mW | |
Front | convex | |
Operating temperature | -40...85°C |