+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | LED | |
LED colour | white | |
Mounting | SMD | |
Case - inch | 1206 | |
Luminosity | 720mcd | |
Viewing angle | 120° | |
LED current | 20mA | |
Dimensions | 3.2x1x1.5mm | |
LED lens | transparent | |
Front | convex | |
Operating voltage | 3V DC | |
Power | 75mW | |
Operating temperature | -30...85°C | |
Chromatic coordinates | x: 0.27; y: 0.26 | |
LED version | angular |